
Ring tongue terminal, designed for 6 AWG wire, features a non-insulated, female, straight orientation with a tin-plated copper body and contact for enhanced conductivity. This component offers a maximum operating temperature of 170°C and a stud diameter of 5mm (M5). It is government qualified and RoHS compliant, with a loose piece packaging of 100 units.
TE Connectivity 321298 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.89mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.166inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
