Ring tongue terminal for 8AWG wire, featuring a non-insulated, right-angle design with a 5mm stud diameter. Constructed from copper with tin plating, this female terminal offers a 23.32mm length and 0.039-inch thickness. It is RoHS compliant and designed for crimp termination, packaged in a box of 100 units.
TE Connectivity 321441 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.039inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.