
This spade tongue terminal is designed for wire gauges 16-22AWG, featuring a copper body with tin plating for reliable conductivity. The terminal offers a straight orientation and a free-hanging mount, with a stud diameter of 2.84mm (M2.5 size). Constructed from copper with tin plating, it measures 11.46mm in length and 5.54mm in width, with a thickness of 0.84mm. This non-insulated component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 321463 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.46mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Standard |
| Thickness | 0.84mm |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
