Heavy-duty, insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact with tin plating, a vinyl insulation in yellow and black, and a 0.25-inch insulation diameter. This female, free-hanging terminal offers a straight orientation, 600V AC voltage rating, and a 4.82mm stud diameter. Designed for crimp termination, it provides insulated wire support and a 26.57mm length.
TE Connectivity 321518 technical specifications.
| Package/Case | 197 |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 26.57mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.