
Female terminal, Solistrand series, featuring a copper body with tin plating and copper alloy contacts also plated in tin. This non-insulated, straight orientation terminal has a 5.89mm inside diameter and M6 stud size, with a 1.166-inch length and 11.89mm depth. Designed for crimp termination, it operates up to 170°C and is RoHS compliant.
TE Connectivity 321598 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 11.89mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.166inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.