Female, non-insulated terminal for 2 AWG wire, featuring a straight, free-hanging orientation. Constructed with a copper body and contact material, both finished with tin plating to a thickness of 2.54µm. This component has a length of 38.79mm and a depth of 15.87mm, with a stud diameter of 0.39 inches (M10). It is RoHS and ELV compliant, made with lead-free materials, and offered in a red color.
TE Connectivity 321600 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 15.87mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 38.79mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Terminal Gender | Female |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.