TE Connectivity 32161 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.225inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Diamond Grip |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.