
TE Connectivity 321611 technical specifications.
| Color | Black, Yellow |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Height | 22mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Length | 1.39inch |
| Material | Plastic, Copper |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Tongue Thickness | 0.042inch |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
