
Insulated ring tongue terminal for 22-26 AWG copper wire, featuring a yellow nylon insulation and tin-plated copper contact. This free-hanging terminal has a 2.08mm insulation diameter and a 18.92mm overall length, with a 0.5mm tongue thickness. Designed for crimp termination, it supports insulated wire and has a voltage rating of 300V AC. Packaged in a box of 1000 units.
TE Connectivity 321617 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.