
Ring tongue terminal for 22-26 AWG wire, featuring a copper body with tin plating. Insulated with nylon for wire support, it offers a 300V AC voltage rating and operates between -40°C and 105°C. This loose piece terminal has a 15.67mm length, 4.19mm depth, and a 2.36mm stud diameter. It is RoHS compliant and designed for free-hanging mounting.
TE Connectivity 321620 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.19mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.0818inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 15.67mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.46mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.