Ring tongue terminal for 22-26 AWG wire, featuring a copper contact material with tin plating. This non-insulated terminal offers a 14.33mm length, 2.18mm stud diameter (M2), and a 0.5mm tongue thickness. Designed for free-hanging mounting, it includes insulated wire support and a 2.08mm wire/cable diameter capacity. Packaged in a box of 1000, this component is RoHS compliant.
TE Connectivity 321621 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.08inch |
| Lead Free | Not Applicable |
| Length | 14.33mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Flat |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.