
TE Connectivity 321677 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.632inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.501inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 12.7mm |
| Termination | Circular |
| Thickness | 0.07inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 321677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
