Non-insulated, female ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, a 3.68mm stud diameter (M3.5), and a 14.99mm overall length. Designed for free-hanging, straight orientation with a circular termination. RoHS compliant, supplied in cartons of 1000 units.
TE Connectivity 321683 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Width | 7.92mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.