
Non-insulated ring tongue terminal for 16-14 AWG wire. Features a copper contact with tin plating, a 2.84mm stud diameter (M2.5), and a 12.19mm overall length. Designed for free-hanging, straight mounting with a circular termination. RoHS compliant and supplied in a 1000-piece carton.
TE Connectivity 32185 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.48inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
