
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. This non-insulated, female terminal offers a 3.68mm stud diameter (M3.5) and a 12.19mm length. Designed for free-hanging mounting with a crimp termination method, it measures 6.35mm in width and 0.79mm in thickness. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 32186 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 12.19mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
