
Non-insulated, female ring terminal for free-hanging mounting. Features a copper body with tin plating and copper/silver contacts also with tin plating. Designed for 0AWG wire with a 6.35mm stud diameter (M6 stud size). Operates within a temperature range of -65°C to 105°C. This component is government qualified and RoHS compliant.
TE Connectivity 321866 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 20.5mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 48.89mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.85mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
