Non-insulated, female ring terminal for 0AWG wire, featuring a straight orientation and crimp termination. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance, this component offers a maximum operating temperature of 170°C. It mounts free-hanging and is designed with a 5/16-inch stud diameter (M8 equivalent). Compliant with RoHS standards, this terminal is supplied in loose piece packaging.
TE Connectivity 321867 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| Diameter | 8.33mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 48.89mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.