
Ring terminal for 0 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This non-insulated, female terminal has a 3/8 inch stud diameter and a straight orientation, designed for crimp termination. With a 20.5mm depth and 9.91mm diameter, it offers a secure connection for free-hanging applications. The component is RoHS compliant and made from durable copper.
TE Connectivity 321868 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.5mm |
| Diameter | 9.91mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 48.89mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Width | 20.5mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
