
Non-insulated, female ring tongue terminal for general applications. Features a copper body with tin plating and a tin-plated copper contact. Designed for free-hanging, straight mounting with a 6.35mm stud diameter. Supports wire/cable gauges up to 2/0 AWG and is RoHS compliant.
TE Connectivity 321869 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.52mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 49.73mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Termination | Crimp |
| Thickness | 2.03mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
