
Non-insulated, female, straight orientation ring terminal for 0AWG wire. Features a copper body with tin plating and a copper contact with tin plating. Maximum operating temperature of 170°C. Government qualified and RoHS compliant. Designed for crimp termination with a 0.39-inch stud diameter and 12.8mm inside diameter.
TE Connectivity 321871 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.52mm |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 12.8mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 49.73mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 2.03mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
