Circular, non-insulated ring tongue terminal designed for 2/0 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. This female terminal has a 11.51mm stud diameter and a 49.73mm length, with a 2.03mm thickness. Suitable for free-hanging mounting, it is RoHS compliant and government qualified.
TE Connectivity 321872 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 49.73mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Termination | Circular |
| Thickness | 2.03mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
