
Non-insulated ring terminal for 0 AWG wire, featuring a straight, free-hanging mount. Constructed from copper with tin plating, this component offers a 0.5-inch stud diameter (M12) and a single hole for secure connection. Government qualified and RoHS compliant, it is designed for crimp termination.
TE Connectivity 321873 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 23.52mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 49.73mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Crimp |
| Width | 23.52mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
