
Female ring tongue terminal for 0-3 AWG wire, featuring a tin-plated copper body and contact. This non-insulated, straight orientation terminal offers a maximum operating temperature of 170°C and a stud diameter of 0.375 inches. Constructed from copper with tin plating, it measures 53.64mm in length and 25.91mm in depth with a 9.52mm diameter. Government qualified and RoHS compliant.
TE Connectivity 321875 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 25.91mm |
| Diameter | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 53.64mm |
| Manufacturer Series | 321875 |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Terminal Gender | Female |
| Termination | Circular |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
