
Non-insulated ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for general use, this terminal supports a wire gauge of 3/0 AWG and has a stud diameter of 11.51mm. Its straight orientation and free-hanging mount facilitate straightforward installation. Manufactured from copper with a tin plating thickness of 2.54um, it meets RoHS and ELV compliance standards.
TE Connectivity 321876 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 25.91mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 53.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Termination | Circular |
| Thickness | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
