Non-insulated, female terminal for 0AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with tin plating, this component offers a maximum operating temperature of 170°C and a stud diameter of 0.39 inches. It is RoHS compliant and government qualified, with a body depth of 27.61mm and length of 55.32mm.
TE Connectivity 321878 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 27.61mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 55.32mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.