
This non-insulated, female ring tongue terminal features a straight orientation and is designed for 4/0 AWG wire, accommodating a stud diameter of 11.1mm. Constructed from copper with a tin plating of 2.54um, it offers a length of 55.32mm and a thickness of 2.67mm. This component is RoHS compliant and ELV compliant, suitable for free-hanging mounting.
TE Connectivity 321879 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 55.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 11.1mm |
| Termination | Circular |
| Thickness | 2.67mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.