This Solistrand terminal features a metal package with a copper material and a tin plating thickness of 2.54um. It has a non-insulated design with a length of 55.32mm and a width of 27.61mm. The terminal is suitable for free hanging applications and is available in a package quantity of 50. It is compliant with RoHS regulations and is qualified for government use.
TE Connectivity 321880 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 55.32mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Termination | Crimp |
| Width | 27.61mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.