Ring tongue terminal for 16-22AWG wire, featuring a nickel body and contact material. This non-insulated, loose piece terminal offers a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.84mm. Designed for high-temperature applications, it has a length of 14.58mm and a width of 7.14mm. The terminal is RoHS compliant and utilizes a crimp termination method.
TE Connectivity 321889 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 7.14mm |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 14.58mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.