High-temperature, non-insulated female terminal for wire gauges 16-22 AWG. Features a nickel contact material with unplated nickel plating, 2.54µm plating thickness, and a straight orientation. This free-hanging terminal has a circular termination, a 4.34mm stud diameter (M4 stud size), and a tongue thickness of 0.76mm. Compliant with ELV and RoHS standards.
TE Connectivity 321890 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.58mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.