Ring tongue terminal for 16-22 AWG wire, featuring a nickel contact material and nickel plating. This non-insulated terminal offers a 19.02mm length and a 3.68mm stud diameter (M3.5 stud size). Designed for high temperature applications, it includes insulated wire support and a loose piece packaging format. The terminal is RoHS compliant.
TE Connectivity 321892 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Length | 19.02mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.