
Ring tongue terminal for 16-22AWG wire, featuring a nickel body and contact material. This straight, non-insulated terminal offers a stud diameter of 4.34mm (M4) and a length of 19.02mm. Designed for crimp termination, it includes insulated wire support and is RoHS compliant. Suitable for high-temperature applications, it is supplied in loose piece packaging.
TE Connectivity 321893 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 7.14mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 19.02mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 321893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
