
Ring tongue terminal featuring a copper contact material with tin plating. Designed for 16-14 AWG wire, it offers a 16.1mm length and 0.138-inch stud diameter suitable for M3.5 studs. This non-insulated terminal includes insulated wire support and a straight orientation, with a tongue thickness of 0.84mm. Packaged as 1000 loose pieces, it is RoHS compliant.
TE Connectivity 32190 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 16.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 32190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
