TE Connectivity 322-HCS5P2-100 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Length | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| RoHS Compliant | Yes |
| Series | HOLTITE, AMP |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322-HCS5P2-100 to view detailed technical specifications.
No datasheet is available for this part.