TE Connectivity 322-HCS5P3-100 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| RoHS Compliant | Yes |
| Series | HOLTITE, AMP |
| Socket Depth | 0.095inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322-HCS5P3-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.