TE Connectivity 322-HCS5P3-300LF technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Contact Style | Screw |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | HOLTITE |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322-HCS5P3-300LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.