TE Connectivity 322002 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Length | 43.23mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Width | 14.91mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322002 to view detailed technical specifications.
No datasheet is available for this part.