
TE Connectivity 322086 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Stud Diameter | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
