TE Connectivity 322087 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | 322 |
| Stud Diameter | 9.53mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322087 to view detailed technical specifications.
No datasheet is available for this part.