TE Connectivity 322090 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.684inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 2.54inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Stud Diameter | 9.53mm |
| Termination | Circular |
| Thickness | 0.08inch |
| Width | 23.5mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 322090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.