
Female, non-insulated circular terminal for 250-300 MCM wire gauges. Features a copper body with tin plating, offering a 0.5-inch stud diameter and M12 stud size. This straight-oriented, free-hanging terminal has a 1-hole mount and a 2.54um plating thickness. Compliant with ELV and RoHS standards.
TE Connectivity 322254 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 36.45mm |
| Diameter | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 66.09mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Circular |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 250AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.