
Female circular terminal for 300-350 MCM wire, featuring a tin-plated copper contact for reliable conductivity. This non-insulated, free-hanging component has a 0.375-inch stud diameter and a 2.54um tin plating thickness. Designed for general applications, it is RoHS compliant and offers a 67.84mm length with two holes.
TE Connectivity 322257 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 67.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322257 to view detailed technical specifications.
No datasheet is available for this part.
