
Female, non-insulated terminal for 300-350 MCM wire gauges. Features a copper contact material with tin plating, a 12.7mm diameter, and a 0.5-inch stud diameter. This straight-orientation, free-hanging terminal has two holes and a circular termination. Constructed from copper with tin plating, it measures 67.84mm in length and 39.2mm in width. RoHS compliant and ELV compliant.
TE Connectivity 322259 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 67.84mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Termination | Circular |
| Width | 39.2mm |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.