
Circular, non-insulated ring tongue terminal featuring a copper body with tin plating. Designed for free-hanging, straight mounting, this terminal supports wire gauges from 500AWG to 600AWG. It has a length of 80.95mm, a diameter of 9.52mm, and a stud diameter of 0.375 inches. The terminal is RoHS compliant and ELV compliant.
TE Connectivity 322267 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 51.18mm |
| Diameter | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 80.95mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Wire Gauge (Max) | 600AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.