
Heavy-duty, insulated spade tongue terminal for 16-20AWG wire. Features a copper contact with tin plating for reliable conductivity and a vinyl insulation in green. Designed for free-hanging mounting with a circular termination and insulated wire support. Rated for 600V AC, this terminal offers a 0.17-inch insulation diameter and a 6.14mm stud diameter, packaged in a box of 1000.
TE Connectivity 322307 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.695inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 6.14mm |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
