Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a blue vinyl insulation, offers a 600V AC voltage rating and a 6.14mm stud diameter. Designed for right-angle mounting, it provides insulated wire support and a circular termination.
TE Connectivity 322310 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 19.02mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.749inch |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 6.14mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.