
This female ring tongue terminal supports wire gauges from 16 to 22 AWG, accommodating wire diameters up to 3.56mm. Featuring a nickel contact material and unplated finish, it offers a straight orientation and a circular termination type. The terminal measures 26.19mm in length with a 0.84mm tongue thickness and a 0.265-inch stud diameter suitable for M6 studs. Designed for high-temperature applications, it includes insulated wire support and is RoHS compliant.
TE Connectivity 322320 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Lead Free | Not Applicable |
| Length | 26.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
