
High-temperature, non-insulated female splice connector for 16-22 AWG wire. Features nickel contact material and plating, with a straight orientation and two wire entries. This component offers a 300V AC voltage rating and a diameter of 3.58mm. RoHS compliant and designed for crimp termination.
TE Connectivity 322326 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Nickel |
| Diameter | 3.58mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 7.65mm |
| Material | Nickel |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Terminal Material | Nickel |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.