Ring tongue terminal for 14-16 AWG wire, featuring a nickel body and contact material with a 2.54um unplated finish. This straight orientation, non-insulated terminal has a 12.19mm length and 6.35mm depth, designed for free-hanging mounting. It offers high-temperature capability and is RoHS compliant.
TE Connectivity 322328 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 6.35mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.119inch |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.