
High-temperature, non-insulated ring terminal for 14-16 AWG wire. Features nickel body and contact material with unplated contact plating. Designed for free-hanging mounting with a 3.68mm stud diameter (M3.5 stud size). Includes insulated wire support and a 2.54um plating thickness. RoHS compliant and ELV compliant.
TE Connectivity 322329 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 6.35mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.