
Ring tongue terminal for 14-16 AWG wire, featuring a nickel contact material and unplated finish with 2.54µm plating thickness. This non-insulated terminal has a 16.15mm length, 2.16mm inside diameter, and 3.68mm stud diameter (M3.5 stud size). Designed for high temperature applications, it offers a circular termination and is RoHS compliant. Packaging is loose piece, with 1000 units per package.
TE Connectivity 322333 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
